Part Details for 96.052.4053.1 by Wieland Electric GmbH
Overview of 96.052.4053.1 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for 96.052.4053.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9818
|
Newark | Plug, 5Pole, 20A, 6-10Mm, Product Range:Rst Series, Gender:Plug, Voltage Rating:400Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Svhc:No Svhc (12-Jan-2017), Cable Diameter Max:10Mm, Cable Rohs Compliant: Yes |Wieland Electric 96.052.4053.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$16.1600 / $25.8100 | Buy Now |
DISTI #
41M0088
|
Newark | Circular Connector, Plug, 5Pos, Cable, Product Range:Rst Series, Gender:Plug, Voltage Rating:400Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Colour:Black, Connector Type:Circular Industrialrohs Compliant: Yes |Wieland Electric 96.052.4053.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $26.9200 | Buy Now |
|
Onlinecomponents.com | Connector RST20i5, 5 pole, male, screw connection, 250/400V, 20A, for cable diameters 6-10 mm, color of coding: black, color of housing: black RoHS: Compliant |
21 In Stock 41 Factory Stock |
|
$24.6500 / $32.6400 | Buy Now |
DISTI #
82118407
|
Verical | Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1929 | Americas - 20 |
|
$33.4620 / $42.4320 | Buy Now |
|
Master Electronics | Connector RST20i5, 5 pole, male, screw connection, 250/400V, 20A, for cable diameters 6-10 mm, color of coding: black, color of housing: black RoHS: Compliant |
21 In Stock 41 Factory Stock |
|
$24.6500 / $32.6400 | Buy Now |