Part Details for 960050126 by Wurth Elektronik
Overview of 960050126 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960050126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5845
|
Newark | Spacer, Round, Nylon, 5Mm, Spacer Material:Nylon (Polyamide), Overall Length:5Mm, Outer Diameter:10Mm, Inner Diameter:6.2Mm, Spacer Type:Round, Product Range:Wa-Sparo Rohs Compliant: Yes |Wurth Elektronik 960050126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$0.1780 / $0.2100 | Buy Now |
DISTI #
732-12675-ND
|
DigiKey | ROUND PLASTIC SPACER L:5,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
384 In Stock |
|
$0.1960 / $0.3400 | Buy Now |
DISTI #
710-960050126
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L5mm ID6.2mm ED10mm RoHS: Compliant | 500 |
|
$0.1960 / $0.3400 | Buy Now |
Part Details for 960050126
960050126 CAD Models
960050126 Part Data Attributes:
|
960050126
Wurth Elektronik
Buy Now
|
Compare Parts:
960050126
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |