Part Details for 960100010 by Wurth Elektronik
Overview of 960100010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960100010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5866
|
Newark | Spacer, Round, Polyamide, 10Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:4Mm, Inner Diameter:2.2Mm, Overall Length:10Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960100010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1350 |
|
$0.1270 / $0.2180 | Buy Now |
DISTI #
732-12696-ND
|
DigiKey | ROUND PLASTIC SPACER L:10,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2999 In Stock |
|
$0.1220 / $0.2100 | Buy Now |
DISTI #
710-960100010
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L10mm ID2.2mm ED4mm RoHS: Compliant | 1000 |
|
$0.1210 / $0.2100 | Buy Now |
Part Details for 960100010
960100010 CAD Models
960100010 Part Data Attributes
|
960100010
Wurth Elektronik
Buy Now
|
Compare Parts:
960100010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |