There are no models available for this part yet.
Overview of 960100021 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 960100021 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5867
|
Newark | Spacer, Round, Polyamide, 10Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:5Mm, Inner Diameter:2.7Mm, Overall Length:10Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960100021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$0.1460 / $0.2500 | Buy Now | |
DISTI #
732-12697-ND
|
DigiKey | ROUND PLASTIC SPACER L:10,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1400 / $0.2400 | Buy Now | |
DISTI #
710-960100021
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L10mm ID2.7mm ED5mm RoHS: Compliant | 622 |
|
$0.1400 / $0.2400 | Buy Now | |
DISTI #
74021056
|
RS | Spacer, round plastic, black, 10mm length, 2.7mm ID, 5mm OD, WA-SPaRO | Wurth Elektronik 960100021 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ |
CAD Models for 960100021 by Wurth Elektronik
Part Data Attributes for 960100021 by Wurth Elektronik
960100021
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
960100021Wurth ElektronikVS
-