Part Details for 960110084 by Wurth Elektronik
Overview of 960110084 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960110084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5875
|
Newark | Spacer, Round, Polyamide, 11Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:8Mm, Inner Diameter:4.2Mm, Overall Length:11Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960110084 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$0.1460 / $0.2500 | Buy Now |
DISTI #
732-12705-ND
|
DigiKey | ROUND PLASTIC SPACER L:11,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
468 In Stock |
|
$0.1400 / $0.2400 | Buy Now |
DISTI #
710-960110084
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L11mm ID4.2mm ED8mm RoHS: Compliant | 500 |
|
$0.1400 / $0.2400 | Buy Now |