| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TT9601DMQB | Twilight Technology Inc | Check for Price | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14 | 9601DM vs TT9601DMQB |
| 9601DM | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, CDIP14 | 9601DM vs 9601DM |
Part Details for 9601DM by Texas Instruments
Results Overview of 9601DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9601DM Information
9601DM by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 9601DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9601DM Part Data Attributes
|
|
9601DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9601DM
Texas Instruments
Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.939 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 9601DM
This table gives cross-reference parts and alternative options found for 9601DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9601DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.