There are no models available for this part yet.
Overview of 9602-00H 14-12 PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59602IRZ-T7A | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel | |
ISL59602IRZ | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Tube | |
10127396-02H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP+6S+3HP PF_special |
Price & Stock for 9602-00H 14-12 PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCH9602-00H 14-12 PN
|
Heilind Electronics | 9602-00H 14-12 PN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH9602-00H 14-12 PN
|
Interstate Connecting Components | 9602-00H 14-12 PN | 0 |
|
Buy Now |