Part Details for 9602-00H 8-98 PN-A868 by TE Connectivity
Overview of 9602-00H 8-98 PN-A868 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59602IRZ-T7A | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel | |
ISL59602IRZ | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Tube | |
10127396-02H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP+6S+3HP PF_special |
Price & Stock for 9602-00H 8-98 PN-A868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH9602-00H 8-98 PN-A868
|
Heilind Electronics | 9602-00H 8-98 PN-A868 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH9602-00H 8-98 PN-A868
|
Interstate Connecting Components | 9602-00H 8-98 PN-A868 | 0 |
|
Buy Now |