Part Details for 9602 by Keystone Electronics Corp
Overview of 9602 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59602IRZ-T7A | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel | |
ISL59602IRZ | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Tube | |
10127396-02H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP+6S+3HP PF_special |
Price & Stock for 9602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0074
|
Newark | Hex Nut 6-32 X 5/16 Steel Rohs Compliant: Yes |Keystone 9602 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
36-9602-ND
|
DigiKey | HEX NUT 5/16" STEEL 6-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5388 In Stock |
|
$0.0255 / $0.1000 | Buy Now |
DISTI #
534-9602
|
Mouser Electronics | Screws & Fasteners 5/16 6-32 Steel Hex SCREW NUT RoHS: Not Compliant | 14545 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0266 | Buy Now |
DISTI #
KEYS9602
|
TME | Nut, hexagonal, UNC 6-32, steel, Plating: zinc, 6.4mm Min Qty: 500 | 0 |
|
$0.0299 / $0.0385 | RFQ |
DISTI #
000000000002116096
|
Sager | Screws & Fasteners 5/16 6-32 Steel Hex SCREW NUT | 0 |
|
Buy Now |
Part Details for 9602
9602 CAD Models
9602 Part Data Attributes
|
9602
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9602
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |