Part Details for 96035235 by Bopla
Overview of 96035235 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96035235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B221309-ABS-7035
|
TME | Enclosure: multipurpose, X: 125mm, Y: 231mm, Z: 90mm, BOCUBE, ABS Min Qty: 1 | 1 |
|
$31.2500 / $34.7300 | Buy Now |
Part Details for 96035235
96035235 CAD Models
96035235 Part Data Attributes
|
96035235
Bopla
Buy Now
|
Compare Parts:
96035235
Bopla
|
Samacsys Manufacturer | Bopla |