Part Details for 9604 by CR Seals
Overview of 9604 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79604S200BQI | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S333BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S167BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 |
Price & Stock for 9604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73212398
|
RS | Double Lip Wave Oil Seal, I.D. 0.9449 in, O.D. 1 in, Thickness 0.2362 in | CR Seals (SKF) 9604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.6400 | RFQ |