Part Details for 9604 by HH Smith
Overview of 9604 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79604S200BQI | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S333BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S167BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 |
Price & Stock for 9604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Porcelain Round Strain Releif Insulator - 1" dia x 4" long - 1/4" hole each end RoHS: Compliant |
80 In Stock |
|
$27.3000 / $152.2200 | Buy Now |
|
Master Electronics | Porcelain Round Strain Releif Insulator - 1" dia x 4" long - 1/4" hole each end RoHS: Compliant |
80 In Stock |
|
$27.3000 / $152.2200 | Buy Now |