Part Details for 960400084 by Wurth Elektronik
Overview of 960400084 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960400084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5916
|
Newark | Spacer, Round, Nylon, 40Mm, Spacer Material:Nylon (Polyamide), Overall Length:40Mm, Outer Diameter:8Mm, Inner Diameter:4.2Mm, Spacer Type:Round, Product Range:Wa-Sparo Rohs Compliant: Yes |Wurth Elektronik 960400084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.0660 | Buy Now |
DISTI #
732-12746-ND
|
DigiKey | ROUND PLASTIC SPACER L:40,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
416 In Stock |
|
$0.2140 / $0.3600 | Buy Now |
DISTI #
710-960400084
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L40mm ID4.2mm ED8mm RoHS: Compliant | 310 |
|
$0.2130 / $0.3700 | Buy Now |
Part Details for 960400084
960400084 CAD Models
960400084 Part Data Attributes
|
960400084
Wurth Elektronik
Buy Now
|
Compare Parts:
960400084
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |