There are no models available for this part yet.
Overview of 960400126 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 960400126 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5917
|
Newark | Spacer, Round, Nylon, 40Mm, Spacer Material:Nylon (Polyamide), Overall Length:40Mm, Outer Diameter:10Mm, Inner Diameter:6.2Mm, Spacer Type:Round, Product Range:Wa-Sparo Rohs Compliant: Yes |Wurth Elektronik 960400126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 618 |
|
$0.2200 | Buy Now | |
DISTI #
732-12747-ND
|
DigiKey | ROUND PLASTIC SPACER L:40,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
155 In Stock |
|
$0.3450 / $0.5900 | Buy Now | |
DISTI #
710-960400126
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L40mm ID6.2mm ED10mm RoHS: Compliant | 294 |
|
$0.3440 / $0.5900 | Buy Now |
CAD Models for 960400126 by Wurth Elektronik
Part Data Attributes for 960400126 by Wurth Elektronik
960400126
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
960400126Wurth ElektronikVS
-