Part Details for 960450116 by Wurth Elektronik
Overview of 960450116 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960450116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5919
|
Newark | Spacer, Round, Polyamide, 45Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:10Mm, Inner Diameter:5.2Mm, Overall Length:45Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960450116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 529 |
|
$0.3980 / $0.6860 | Buy Now |
DISTI #
732-12749-ND
|
DigiKey | ROUND PLASTIC SPACER L:45,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
31 In Stock |
|
$0.3830 / $0.6500 | Buy Now |
DISTI #
710-960450116
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L45mm ID5.2mm ED10mm RoHS: Compliant | 400 |
|
$0.3820 / $0.6600 | Buy Now |
Part Details for 960450116
960450116 CAD Models
960450116 Part Data Attributes
|
960450116
Wurth Elektronik
Buy Now
|
Compare Parts:
960450116
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |