Part Details for 9610R3.4KL2.0 by BEI Sensors
Overview of 9610R3.4KL2.0 by BEI Sensors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 9610R3.4KL2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3609
|
Newark | Linear Position Sensor, 3.4K, 0.5W Rohs Compliant: Yes |Sensata/bei Sensors 9610R3.4KL2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7700 / $48.6600 | Buy Now |
DISTI #
1724-1064-ND
|
DigiKey | SENSOR LINEAR 25.4MM SOLDER LUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8620 / $46.7900 | Buy Now |
DISTI #
70029144
|
RS | Sensor, Linear, +/- 2%, 1 in., 1.06 in. +/- 0.015 in., 14.4 Oz. (Max.), +/- 25% | Sensata - BEI Sensors 9610R3.4KL2.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3900 / $46.7900 | RFQ |
DISTI #
BEI9610R3.4KL2.0
|
Heilind Electronics | POTENTIOMETER | Americas - 7 in Stock |
|
$46.2161 / $50.5296 | Buy Now |
|
Onlinecomponents.com | Potentiometer RoHS: Compliant |
141 In Stock |
|
$42.1500 / $50.1600 | Buy Now |
DISTI #
BEI9610R3.4KL2.0
|
Interstate Connecting Components | POTENTIOMETER | 2 |
|
$46.2161 / $50.5296 | Buy Now |
DISTI #
000000000005544000
|
Sager | Industrial Motion & Position Sensors 3.4K OHM Min Qty: 1 | 25 |
|
$43.0500 / $46.7900 | Buy Now |
DISTI #
4069510
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.8438 / $49.4265 | Buy Now |
DISTI #
4069510
|
Farnell | LINEAR POSITION SENSOR, 3.4K, 0.5W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$56.8091 / $88.7548 | Buy Now |
|
Master Electronics | Potentiometer RoHS: Compliant |
141 In Stock |
|
$42.1500 / $50.1600 | Buy Now |
Part Details for 9610R3.4KL2.0
9610R3.4KL2.0 CAD Models
9610R3.4KL2.0 Part Data Attributes:
|
9610R3.4KL2.0
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
9610R3.4KL2.0
BEI Sensors
Potentiometric Conductive Plastic Sensor, 22.8mm Max, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Body Breadth | 7.9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.5 % | |
Measurement Range-Max (mm) | 22.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | LUG |