Part Details for 961208-5500-AR-PT by 3M Interconnect
Overview of 961208-5500-AR-PT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 961208-5500-AR-PT
961208-5500-AR-PT CAD Models
961208-5500-AR-PT Part Data Attributes:
|
961208-5500-AR-PT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
961208-5500-AR-PT
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 961208-5500-AR-PT
This table gives cross-reference parts and alternative options found for 961208-5500-AR-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 961208-5500-AR-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-87478-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 961208-5500-AR-PT vs 3-87478-4 |
65805-408 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 961208-5500-AR-PT vs 65805-408 |
71758-708H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 961208-5500-AR-PT vs 71758-708H |
94266-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 961208-5500-AR-PT vs 94266-608 |
AX-70289-0510 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 961208-5500-AR-PT vs AX-70289-0510 |
70246-0812 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 961208-5500-AR-PT vs 70246-0812 |
74381-68H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 961208-5500-AR-PT vs 74381-68H |
61714-011008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 961208-5500-AR-PT vs 61714-011008 |
78933-508 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 961208-5500-AR-PT vs 78933-508 |
HM3104-D1P1-4H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 961208-5500-AR-PT vs HM3104-D1P1-4H |