Part Details for 9613-1523-019 by Radiall
Overview of 9613-1523-019 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1523MLF | Renesas Electronics Corporation | Video Clock Synthesizer With I2C Programmable Delay | |
1523MLFT | Renesas Electronics Corporation | Video Clock Synthesizer With I2C Programmable Delay | |
AD9613BCPZRL7-170 | Analog Devices | 12 Bit 170Msps Dual ADC |
Price & Stock for 9613-1523-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9613-1523-019-ND
|
DigiKey | SMA F RA BHD CR 2.6/50D Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1232 / $40.6800 | Buy Now |
DISTI #
9613-1523-019
|
Avnet Americas | SMA / RIGHT ANGLE JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 9613-1523-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$25.6340 / $39.1860 | Buy Now |
DISTI #
501-9613-1523-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 0 |
|
$29.8500 / $40.3000 | Order Now |
Part Details for 9613-1523-019
9613-1523-019 CAD Models
9613-1523-019 Part Data Attributes
|
9613-1523-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9613-1523-019
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Additional Feature | APPLICABLE CABLES: RG174DS; RG316DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.39 |