Part Details for 9620-CHR-500 by Belden Inc
Overview of 9620-CHR-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT3484EDCB-1#TRPBF | Analog Devices | Photoflash Cap Chr |
Price & Stock for 9620-CHR-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MULTI CONDUCTOR, 5 COND, 16AWG STRAND (19X29), PVC INSULATE, CONTROL/INSTRUMENT RoHS: Compliant | 0 |
|
$2,891.1600 / $3,102.1400 | Buy Now |