-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
962168-000
|
Avnet Americas | HEX40-AC-00-15-A5-3-DS - Bulk (Alt: 962168-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$277.4298 / $333.8562 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 4 Container: Box | 0Box |
|
$301.4300 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-3-DS
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-00-15-A5-3-DS | Americas - 0 in Stock |
|
$345.7500 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-15-A5-3-DS RoHS: Compliant |
3 Partner Stock |
|
$322.7600 / $347.7300 | Buy Now |
DISTI #
962168-000
|
Avnet Americas | HEX40-AC-00-15-A5-3-DS - Bulk (Alt: 962168-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$277.4298 / $333.8562 | Buy Now |
DISTI #
962168-000
|
Avnet Americas | HEX40-AC-00-15-A5-3-DS - Bulk (Alt: 962168-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$277.4298 / $333.8562 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-3-DS
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-00-15-A5-3-DS | 0 |
|
$345.7500 | Buy Now |
|
Master Electronics | HEX40-AC-00-15-A5-3-DS RoHS: Compliant |
3 Partner Stock |
|
$322.7600 / $347.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962168-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962168-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |