Part Details for 9628A34G05 by ABB Semiconductors
Overview of 9628A34G05 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9628A34G05
9628A34G05 CAD Models
9628A34G05 Part Data Attributes
|
9628A34G05
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
9628A34G05
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 307 mm | |
Input Voltage-Nom | 24000 V | |
Length | 338 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 260 mm |