Part Details for 9629A98G04 by ABB Semiconductors
Overview of 9629A98G04 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 9629A98G04
9629A98G04 CAD Models
9629A98G04 Part Data Attributes
|
9629A98G04
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
9629A98G04
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 376 mm | |
Input Voltage-Nom | 34500 V | |
Length | 330 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 260 mm |