There are no models available for this part yet.
Overview of 963 by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 963 by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4895-963-ND
|
DigiKey | Box of 10 T5 WEDGE 6.0V 2.0A 15C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$13.2900 | Buy Now |