Part Details for 963059-1 by TE Connectivity
Overview of 963059-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963059-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963059-1-ND
|
DigiKey | 35P JUN-TIMER GEH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2639 | Buy Now |
DISTI #
963059-1
|
Avnet Americas | 35P JUN-TIMER GEH - Bag (Alt: 963059-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bag | 0 |
|
$21.5227 / $24.2998 | Buy Now |
DISTI #
571-963059-1
|
Mouser Electronics | Automotive Connectors 35P JUN-TIMER GEH RoHS: Compliant | 0 |
|
$23.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$21.7000 | Buy Now |
DISTI #
AMP963059-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.5250 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0000 / $64.5700 | Buy Now |
DISTI #
AMP963059-1
|
Interstate Connecting Components | 0 |
|
$25.5250 | Buy Now | |
DISTI #
963059-1
|
Avnet Abacus | (Alt: 963059-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0000 / $64.5700 | Buy Now |
Part Details for 963059-1
963059-1 CAD Models
963059-1 Part Data Attributes
|
963059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963059-1
TE Connectivity
35 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |