Part Details for 963090042 by Wurth Elektronik
Overview of 963090042 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963090042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5938
|
Newark | Spacer, Round, 9Mm, Brass, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:9Mm, Product Range:Wa-Sbrro Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 963090042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 589 |
|
$0.3880 / $0.5820 | Buy Now |
DISTI #
732-12768-ND
|
DigiKey | ROUND BRASS SPACER L:9,0 MM, ID:3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3327 In Stock |
|
$0.3550 / $0.5600 | Buy Now |
DISTI #
710-963090042
|
Mouser Electronics | Standoffs & Spacers WA-SBRrO L9mm ID3.2mm ED6mm RoHS: Compliant | 1346 |
|
$0.3550 / $0.5600 | Buy Now |
DISTI #
2987775
|
element14 Asia-Pacific | SPACER, ROUND, 9MM, BRASS RoHS: Compliant Min Qty: 1 Container: Each | 589 |
|
$0.5487 / $0.6943 | Buy Now |
DISTI #
2987775
|
Farnell | SPACER, ROUND, 9MM, BRASS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 589 |
|
$0.5239 / $0.6445 | Buy Now |
Part Details for 963090042
963090042 CAD Models
963090042 Part Data Attributes
|
963090042
Wurth Elektronik
Buy Now
|
Compare Parts:
963090042
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |