Part Details for 963106-2000-AR-PR by 3M Interconnect
Overview of 963106-2000-AR-PR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963106-2000-AR-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9560CT-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$1.4635 / $1.8800 | Buy Now |
DISTI #
517-9631062000ARPR
|
Mouser Electronics | Headers & Wire Housings 6P DUAL ENT SR SKT THROUGH-BOARD RoHS: Compliant | 0 |
|
$0.9170 / $1.0300 | Order Now |
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Quest Components | 752 |
|
$1.2104 / $2.9344 | Buy Now |
Part Details for 963106-2000-AR-PR
963106-2000-AR-PR CAD Models
963106-2000-AR-PR Part Data Attributes:
|
963106-2000-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
963106-2000-AR-PR
3M Interconnect
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 963106-2000-AR-PR
This table gives cross-reference parts and alternative options found for 963106-2000-AR-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 963106-2000-AR-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61000613321 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Wurth Elektronik | 963106-2000-AR-PR vs 61000613321 |
7S-10-031-06-9 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | NICOMATIC | 963106-2000-AR-PR vs 7S-10-031-06-9 |