-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR TIMMER HOUSING 8POS, ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-963121-2-ND
|
DigiKey | CONN JR TIMMER HOUSING 8POS ASSY Min Qty: 12000 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7216 | Buy Now |
DISTI #
963121-2
|
Avnet Americas | AMP963121-2 - Bag (Alt: 963121-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Container: Bag | 0 |
|
$0.7649 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.6960 | Buy Now |
DISTI #
AMP963121-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8489 | Buy Now | |
|
Onlinecomponents.com | JUNIOR TIMMER HOUSING 8POS, ASSY RoHS: Compliant | 0 |
|
$0.7390 / $2.0780 | Buy Now |
DISTI #
AMP963121-2
|
Interstate Connecting Components | 0 |
|
$0.8489 | Buy Now | |
DISTI #
963121-2
|
Avnet Abacus | AMP963121-2 (Alt: 963121-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JUNIOR TIMMER HOUSING 8POS, ASSY RoHS: Compliant | 0 |
|
$0.7390 / $2.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963121-2
TE Connectivity
JUNIOR TIMMER HOUSING 8POS, ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.496 inch | |
Body Depth | 1.358 inch | |
Body Length | 1.358 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |