Part Details for 963130042 by Wurth Elektronik
Overview of 963130042 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963130042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5945
|
Newark | Spacer, Round, 13Mm, Brass, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:13Mm, Product Range:Wa-Sbrro Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 963130042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$0.5210 / $0.7800 | Buy Now |
DISTI #
732-12775-ND
|
DigiKey | ROUND BRASS SPACER L:13,0 MM, ID: Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4770 | Buy Now |
DISTI #
710-963130042
|
Mouser Electronics | Standoffs & Spacers WA-SBRrO L13mm ID3.2mm ED6mm RoHS: Compliant | 0 |
|
$0.4770 / $0.7500 | Order Now |
DISTI #
2987782
|
element14 Asia-Pacific | SPACER, ROUND, 13MM, BRASS RoHS: Compliant Min Qty: 1 Container: Each | 303 |
|
$0.7812 / $0.9802 | Buy Now |
DISTI #
2987782
|
Farnell | SPACER, ROUND, 13MM, BRASS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 303 |
|
$0.7098 / $0.8707 | Buy Now |
Part Details for 963130042
963130042 CAD Models
963130042 Part Data Attributes:
|
963130042
Wurth Elektronik
Buy Now
|
Compare Parts:
963130042
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |