Part Details for 963170042 by Wurth Elektronik
Overview of 963170042 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963170042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5951
|
Newark | Spacer, Round, 17Mm, Brass, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:17Mm, Product Range:Wa-Sbrro Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 963170042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 489 |
|
$0.6600 / $0.9880 | Buy Now |
DISTI #
732-963170042-ND
|
DigiKey | ROUND BRASS SPACER L:17,0 MM, ID: Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1500 In Stock |
|
$0.5910 / $0.9300 | Buy Now |
DISTI #
710-963170042
|
Mouser Electronics | Standoffs & Spacers WA-SBRrO L17mm ID3.2mm ED6mm RoHS: Compliant | 988 |
|
$0.5910 / $0.9500 | Buy Now |
DISTI #
2987788
|
element14 Asia-Pacific | SPACER, ROUND, 17MM, BRASS RoHS: Compliant Min Qty: 1 Container: Each | 489 |
|
$0.7682 / $0.9676 | Buy Now |
DISTI #
2987788
|
Farnell | SPACER, ROUND, 17MM, BRASS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 489 |
|
$0.7246 / $0.8660 | Buy Now |