-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DICHTUNG F 42P GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122034-ND
|
DigiKey | CONN SEAL INTERFACE 42POS NATURL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
729 In Stock |
|
$0.7958 / $1.3500 | Buy Now |
DISTI #
963225-1
|
Avnet Americas | Connector Accessories Interface Seal 42 POS Natural - Bulk (Alt: 963225-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7184 / $0.8111 | Buy Now |
DISTI #
74T0960
|
Avnet Americas | Connector Accessories Interface Seal 42 POS Natural - Bulk (Alt: 74T0960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.9920 / $1.2800 | Buy Now |
DISTI #
571-963225-1
|
Mouser Electronics | Automotive Connectors SEAL F 42P GEH RoHS: Compliant | 1638 |
|
$0.7600 / $1.5700 | Buy Now |
|
Future Electronics | 42 Position Natural Color Silicon Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3Bag |
|
$0.7000 / $0.8550 | Buy Now |
DISTI #
AMP963225-1
|
Heilind Electronics | DICHTUNG F 42P GEH | Americas - 0 in Stock |
|
$0.8520 / $0.8778 | Buy Now |
|
Onlinecomponents.com | DICHTUNG F 42P GEH RoHS: Compliant |
58 In Stock |
|
$0.7640 / $1.1420 | Buy Now |
|
Bristol Electronics | 1280 |
|
RFQ | ||
DISTI #
963225-1
|
TTI | Automotive Connectors SEAL F 42P GEH RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 637 In Stock |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
963225-1
|
Avnet Americas | Connector Accessories Interface Seal 42 POS Natural - Bulk (Alt: 963225-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7184 / $0.8111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963225-1
TE Connectivity
DICHTUNG F 42P GEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |