Part Details for 96324 by Goobay
Overview of 96324 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039632-4747711LF | Amphenol Communications Solutions | Latch-N-Lok Plug Connector Kit without PV contacts, Silver Gray, 20 Positions, Single Row, 2.54mm (0.100in) Pitch. | |
91596-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 96324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F.U/UTP6A-CU-020VI
|
TME | Patch cord, U/UTP, 6a, stranded, Cu, PVC, violet, 2m, 32AWG Min Qty: 1 | 15 |
|
$1.4400 / $2.4700 | Buy Now |