Part Details for 9632CDB by APEM Inc
Overview of 9632CDB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9632CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0271
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9632CDB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $23.0100 | Buy Now |
DISTI #
9632CDB-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.1A 30V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9822 | Buy Now |
DISTI #
642-9632CDB
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 0.1A 30VDC RoHS: Compliant | 316 |
|
$7.5700 / $11.6300 | Buy Now |
DISTI #
74998444
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9632CDB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$3.6200 / $12.6600 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$3.6200 / $12.6600 | Buy Now |
Part Details for 9632CDB
9632CDB CAD Models
9632CDB Part Data Attributes
|
9632CDB
APEM Inc
Buy Now
|
Compare Parts:
9632CDB
APEM Inc
|
Samacsys Manufacturer | Apem |