Part Details for 9633NAKB by APEM Inc
Overview of 9633NAKB by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9633NAKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8194
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9633NAKB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $30.5000 | Buy Now |
DISTI #
9633NAKB-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 30V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4968 | Buy Now |
DISTI #
642-9633NAKB
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 1A 30VDC | 23 |
|
$14.5300 / $18.8600 | Buy Now |
DISTI #
74998450
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9633NAKB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 1A 30VDC - Black Round, Plunger Actuator - Silver Contacts - Solder Lug - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$15.1800 / $21.5600 | Buy Now |
DISTI #
14004388
|
Verical | Momentary Pushbutton Switch Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$8.4007 / $10.2836 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 1A 30VDC - Black Round, Plunger Actuator - Silver Contacts - Solder Lug - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$15.1800 / $21.5600 | Buy Now |