Part Details for 96359-2-4013 by ebm-papst
Overview of 96359-2-4013 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013B/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05151BCA. Buy from authorized manufacturer Rochester Electronics. | |
4013A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05101BCA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 96359-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2967
|
Newark | Inlet Ring, Accessory Type:Inlet Ring, For Use With:Ebm Papst R1G225-Af07-52, R1G225-Af11-52 Motorized Impellers, Product Range:Ebm Papst, Gasket Style:Round, Material:Steel Rohs Compliant: Yes |Ebm-Papst 96359-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$21.7700 | Buy Now |
DISTI #
381-3041-ND
|
DigiKey | INLET RING 250MM (LONG) Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
440 In Stock |
|
$23.9066 / $31.4900 | Buy Now |
DISTI #
26H2967
|
Avnet Americas | Thrml Mgmt Access Inlet Nozzle 250mm Galvanized Sheet Steel - Bulk (Alt: 26H2967) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$27.5900 / $33.6200 | Buy Now |
DISTI #
96359-2-4013
|
Avnet Americas | Thrml Mgmt Access Inlet Nozzle 250mm Galvanized Sheet Steel - Bulk (Alt: 96359-2-4013) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4720 / $28.4615 | Buy Now |
DISTI #
5912-96359-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, No Pressure Tap RoHS: Compliant | 59 |
|
$23.0100 / $29.7400 | Buy Now |
DISTI #
70105009
|
RS | Fan Inlet Ring For Use With Backward Curved Centrifugal Fan, Impeller 250 | ebm-papst 96359-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 46 |
|
$23.4300 / $29.2900 | Buy Now |
|
Onlinecomponents.com | Inlet Nozzle - 250mm - Galvanized Sheet Steel. RoHS: Compliant |
163 In Stock 500 On Order 648 Factory Stock |
|
$21.6600 / $31.8000 | Buy Now |
DISTI #
000000000002581848
|
Sager | Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, No Pressure Tap Min Qty: 1 | 0 |
|
$19.0800 / $28.0300 | Buy Now |
|
Master Electronics | Inlet Nozzle - 250mm - Galvanized Sheet Steel. RoHS: Compliant |
163 In Stock 500 On Order 648 Factory Stock |
|
$21.6600 / $31.8000 | Buy Now |
|
Neutron USA | Fan Accessories 250mm Inlet Nozzle | 50 |
|
$79.4100 | Buy Now |