There are no models available for this part yet.
Overview of 963863-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 963863-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC1045
|
Newark | D-600-0080-1 |Raychem Te Connectivity 963863-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.5900 / $349.4900 | Buy Now | |
DISTI #
963863-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 963863-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$246.7973 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks Container: Box | 0Box |
|
$284.5400 | Buy Now | ||
DISTI #
RYCD-600-0080-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0080-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-600-0080-1 RoHS: Compliant | 0 |
|
$258.2800 / $480.8700 | Buy Now | ||
DISTI #
RYCD-600-0080-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0080-1 | 0 |
|
Buy Now | ||
DISTI #
963863-000
|
Avnet Abacus | (Alt: 963863-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | D-600-0080-1 RoHS: Compliant | 0 |
|
$258.2800 / $480.8700 | Buy Now |
CAD Models for 963863-000 by TE Connectivity
Part Data Attributes for 963863-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
JACK
|
Connector Type
|
TRIAXIAL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
D
|
Termination Type
|
SOLDER
|