-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EINZELLEITERDICHTNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H4519
|
Newark | Mcp1.5K Contact System Wire Seal, Accessory Type:Single Wire Seal, For Use With:Mcp 1.5K Contact Systems, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 964972-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95791 |
|
$0.0690 / $0.0960 | Buy Now |
DISTI #
964972-1
|
Avnet Americas | Single Wire Seal for 2.1mm Diameter Cables Silicone Yellow - Bulk (Alt: 964972-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 1915852297423 Factory Stock |
|
$0.0656 | Buy Now |
DISTI #
61H4519
|
Avnet Americas | Single Wire Seal for 2.1mm Diameter Cables Silicone Yellow - Bulk (Alt: 61H4519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 93266 Partner Stock |
|
$0.0840 / $0.2080 | Buy Now |
DISTI #
70887453
|
RS | Single Wire Seal, Cavity Dia (3.6mm), Cable Insulation Dia (2.1mm), Silicone, YW | TE Connectivity 964972-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1910 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
AMP964972-1
|
Heilind Electronics | WIRE SEAL PLUG FOR MCP, MICRO TIMER SERIES | Americas - 248157 in Stock150000 On Order |
|
$0.0783 / $0.0990 | Buy Now |
|
Bristol Electronics | 975 |
|
RFQ | ||
DISTI #
964972-1
|
TME | Gasket for wire, MCP 1.5K,Micro-Timer II, yellow, Øout: 3.9mm Min Qty: 1 | 31781 |
|
$0.0750 / $0.1690 | Buy Now |
DISTI #
AMP964972-1
|
Interstate Connecting Components | WIRE SEAL PLUG FOR MCP, MICRO TIMER SERIES | 4135925000 On Order |
|
$0.0783 / $0.0990 | Buy Now |
|
Powell Electronics | 3.00 - 3.99mm cavity Min Qty: 1 | 18 |
|
$0.1838 / $0.2626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964972-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964972-1
TE Connectivity
EINZELLEITERDICHTNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |