Part Details for 9650-1113-005 by Radiall
Overview of 9650-1113-005 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9650-1113-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9650-1113-005-ND
|
DigiKey | SMA F STR SMT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
31 In Stock |
|
$16.8718 / $23.4700 | Buy Now |
DISTI #
9650-1113-005
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE GOLD - Bulk (Alt: 9650-1113-005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$14.3864 / $21.9492 | Buy Now |
DISTI #
501-9650-1113-005
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE GOLD | 25 |
|
$17.3700 / $23.4500 | Buy Now |
DISTI #
9650-1113-005
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$15.2000 / $15.9000 | Buy Now |
Part Details for 9650-1113-005
9650-1113-005 CAD Models
9650-1113-005 Part Data Attributes
|
9650-1113-005
Radiall
Buy Now
Datasheet
|
Compare Parts:
9650-1113-005
Radiall
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 6GHZ | |
Body Breadth | 0.25 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.44 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |