Part Details for 9650-1113-017 by Radiall
Overview of 9650-1113-017 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9650-1113-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9650-1113-017-ND
|
DigiKey | SMA F STR EDGE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$21.3090 / $28.7700 | Buy Now |
DISTI #
9650-1113-017
|
Avnet Americas | SMA / EDGE CARD JACK FEMALE GOLD FOR .062 PCB - Bulk (Alt: 9650-1113-017) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1300 / $27.7200 | Buy Now |
DISTI #
501-9650-1113-017
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / EDGE CARD JACK FEMALE GOLD FOR .062 PCB RoHS: Compliant | 50 |
|
$20.3200 / $27.7500 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
9650-1113-017
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 2 |
|
$18.7000 / $19.4900 | Buy Now |
Part Details for 9650-1113-017
9650-1113-017 CAD Models
9650-1113-017 Part Data Attributes
|
9650-1113-017
Radiall
Buy Now
Datasheet
|
Compare Parts:
9650-1113-017
Radiall
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.44 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |