Part Details for 9652038 by Molex
Overview of 9652038 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9652038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786972
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX? Bag Min Qty: 252 Package Multiple: 1 | Americas - 627 |
|
$0.3015 / $0.3109 | Buy Now |
|
Quest Components | 397 |
|
$0.2750 / $0.5500 | Buy Now | |
DISTI #
MX-5273-03A
|
TME | Socket, wire-board, male, KK 396,SPOX, 3.96mm, PIN: 3, THT Min Qty: 5 | 627 |
|
$0.1470 / $0.2980 | Buy Now |
DISTI #
9652038
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 9652038) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 90000 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER VERT 3POS 3.96MM | 3220 |
|
RFQ | |
|
New Advantage Corporation | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag, .156 Spox Hdr w/lock RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 72000 |
|
$0.1400 / $0.1504 | Buy Now |
Part Details for 9652038
9652038 CAD Models
9652038 Part Data Attributes:
|
9652038
Molex
Buy Now
|
Compare Parts:
9652038
Molex
|
Samacsys Manufacturer | Molex |