-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABDECKKAPPE 90GRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3455830
|
Farnell | BACKSHELL, RIGHT ANGLE CONDUIT, NW10 COO: Germany RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 2 Days Container: Each | 2911 |
|
$0.4759 / $0.8172 | Buy Now |
|
DISTI #
A106782-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
273 In Stock |
|
$0.5877 / $1.0300 | Buy Now |
|
DISTI #
965783-1
|
Avnet Americas | Circular Connector Clamp, Adaptor, 2.5 mm, Nylon 6.6 (Polyamide 6.6), HDSCS - Bulk (Alt: 965783-1) COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 533517367 Factory Stock |
|
$0.3052 | Buy Now |
|
DISTI #
571-965783-1
|
Mouser Electronics | Automotive Connectors ABDECKKAPPE 90GRD RoHS: Compliant | 10676 |
|
$0.6360 / $0.8600 | Buy Now |
|
DISTI #
E02:0323_01949123
|
Arrow Electronics | Connector Accessories Strain Relief Right Angle Polyamide Black Carton COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2539 | Europe - 409 |
|
$0.4154 / $0.9580 | Buy Now |
|
DISTI #
V99:2348_11615614
|
Arrow Electronics | Connector Accessories Strain Relief Right Angle Polyamide Black Carton COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2137 | Americas - 3 |
|
$0.4932 / $0.8043 | Buy Now |
|
|
Future Electronics | DEUTSCH Black 90° Right Angle Cover Cable Exit Accessory RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4700 / $0.4950 | Buy Now |
|
DISTI #
AMP965783-1
|
Heilind Electronics | ABDECKKAPPE 90GRD | Americas - 2730 in Stock2100 On Order |
|
$0.4341 / $0.5330 | Buy Now |
|
|
Onlinecomponents.com | ABDECKKAPPE 90GRD COO: Germany RoHS: Compliant |
7419 In Stock |
|
$0.3633 / $0.5950 | Buy Now |
|
|
Onlinecomponents.com | ABDECKKAPPE 90GRD COO: Germany RoHS: Compliant | 0 |
|
$0.5150 / $1.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
965783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965783-1
TE Connectivity
ABDECKKAPPE 90GRD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 25 Weeks, 3 Days | |
| Assembly Item Name | Strain Relief | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Pa66 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -40 °C | |
| Wire Gauge | 0 Awg | |
| Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 965783-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 965783-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 965783-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The 965783-1 connector has a mating cycle life of at least 500 cycles. However, this may vary depending on the application, usage, and environmental conditions. Consult TE Connectivity's documentation and technical support for more information.