-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABDECKKAPPE 180GRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19J7070
|
Newark | Circular Cable Clamp, Pa 66, Connector Shell Size:-, Cable Diameter Max:2.5Mm, Strain Relief Material:Nylon 6.6 (Polyamide 6.6), Product Range:Hdscs Series, For Use With:Nw 8.5Mm Corrugated Tubing Rohs Compliant: Yes |Amp Te Connectivity 965785-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6661 |
|
$0.4990 / $0.6760 | Buy Now |
|
DISTI #
A122102-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 25 Weeks Container: Box |
1366 In Stock |
|
$0.4481 / $0.7900 | Buy Now |
|
DISTI #
965785-1
|
Avnet Americas | Circular Connector Clamp, Adaptor, 2.5 mm, Nylon 6.6 (Polyamide 6.6), HDSCS - Bag (Alt: 965785-1) COO: Germany RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$0.3288 / $0.4144 | Buy Now |
|
DISTI #
571-965785-1
|
Mouser Electronics | Automotive Connectors ABDECKKAPPE 180GRD RoHS: Compliant | 6717 |
|
$0.3950 / $0.7100 | Buy Now |
|
DISTI #
E02:0323_01949127
|
Arrow Electronics | Connector Accessories Strain Relief Right Angle Polyamide Black Automotive Bag/Box COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2540 | Europe - 11056 |
|
$0.3588 / $0.5696 | Buy Now |
|
DISTI #
V36:1790_14515727
|
Arrow Electronics | Connector Accessories Strain Relief Right Angle Polyamide Black Automotive Bag/Box COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2141 | Americas - 3290 |
|
$0.3356 / $0.4338 | Buy Now |
|
|
Future Electronics | DEUTSCH Black PA66 Ø 4 mm Pin 180° Cable Exit Angle Strain Relief Accessory RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3500 / $0.3600 | Buy Now |
|
DISTI #
AMP965785-1
|
Heilind Electronics | ABDECKKAPPE 180GRD | Americas - 0 in Stock |
|
$0.3927 / $0.4463 | Buy Now |
|
|
Onlinecomponents.com | ABDECKKAPPE 180GRD COO: Germany RoHS: Compliant |
2755 In Stock |
|
$0.3402 / $0.5390 | Buy Now |
|
|
Onlinecomponents.com | ABDECKKAPPE 180GRD COO: Germany RoHS: Compliant | 0 |
|
$0.4571 / $1.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
965785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965785-1
TE Connectivity
ABDECKKAPPE 180GRD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 9 Weeks | |
| Connector Support Type | Connector Accessory | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -40 °C | |
| Wire Gauge | 0 Awg | |
| Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. It's essential to follow this specification to ensure reliable connections.
Yes, the 965785-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments. However, it's crucial to ensure proper mounting and secure connections to prevent damage or disconnection.
The 965785-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
Yes, the 965785-1 connector is designed to withstand harsh environmental conditions, including exposure to moisture, dust, and extreme temperatures. However, it's essential to follow proper sealing and installation procedures to ensure the connector's performance and reliability.
The 965785-1 connector has a maximum current rating of 3A per contact. It's essential to ensure the connector is not overloaded to prevent damage or overheating.