-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 15P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1881
|
Newark | Messerleiste 15P Rohs Compliant: Yes |Amp Te Connectivity 966140-2 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $5.8500 | Buy Now |
DISTI #
966140-2-ND
|
DigiKey | CONN HEADER R/A 15POS 5MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
74 In Stock |
|
$6.5200 / $9.0000 | Buy Now |
DISTI #
966140-2
|
Avnet Americas | Conn Timer Connector HDR 15 POS 5mm Solder RA Thru-Hole Tray - Trays (Alt: 966140-2) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 1 Days Container: Tray | 0 |
|
$4.8211 / $5.8017 | Buy Now |
DISTI #
571-966140-2
|
Mouser Electronics | Automotive Connectors MESSERLEISTE 15P RoHS: Compliant | 347 |
|
$5.6700 / $8.8900 | Buy Now |
|
Future Electronics | 15 Position Through Hole Triple Row Right Angle Tab Contact Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$4.9600 / $5.1900 | Buy Now |
DISTI #
AMP966140-2
|
Heilind Electronics | MESSERLEISTE 15P | Americas - 0 in Stock |
|
$4.0654 / $6.1905 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 15P | 0 |
|
$5.5100 / $9.5900 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 15P RoHS: Compliant |
267 In Stock |
|
$5.7200 / $8.6000 | Buy Now |
DISTI #
61741285
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2152 | Americas - 265 |
|
$7.4694 / $11.1834 | Buy Now |
DISTI #
77765259
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 140 |
|
$8.9710 / $11.2366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966140-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966140-2
TE Connectivity
MESSERLEISTE 15P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.791 inch | |
Body Length | 1.614 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |