Part Details for 966168-3 by TE Connectivity
Overview of 966168-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 966168-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9779
|
Newark | Jpt Geh Assy Eds12P |Amp Te Connectivity 966168-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$2.8300 / $4.3000 | Buy Now |
DISTI #
2266-966168-3-ND
|
DigiKey | JPT GEH ASSY EDS12P Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$4.0000 / $4.3400 | Buy Now |
|
Onlinecomponents.com | JPT GEH ASSY EDS12P RoHS: Compliant |
112 Partner Stock |
|
$5.0800 / $8.6600 | Buy Now |
DISTI #
TE Connectivity 966168-3
|
PEI Genesis | Combination Line Connector 16 | 112 |
|
Buy Now | |
|
Master Electronics | JPT GEH ASSY EDS12P RoHS: Compliant |
112 Partner Stock |
|
$5.0800 / $8.6600 | Buy Now |
Part Details for 966168-3
966168-3 CAD Models
966168-3 Part Data Attributes
|
966168-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966168-3
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |