Part Details for 966240-2000-AR-PR by 3M Interconnect
Overview of 966240-2000-AR-PR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966240-2000-AR-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9579CT-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8938 / $6.7200 | Buy Now |
DISTI #
517-9662402000ARPR
|
Mouser Electronics | Headers & Wire Housings 40P DUAL ENT DR SKT SMT LO PROFILE RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
MMM7010341572
|
Heilind Electronics | 7010341572 70200303686 40/SKT/BMT/0.1/2R/LP/STR/SMT/D | Americas - 0 in Stock |
|
$5.7342 | Buy Now |
Part Details for 966240-2000-AR-PR
966240-2000-AR-PR CAD Models
966240-2000-AR-PR Part Data Attributes
|
966240-2000-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
966240-2000-AR-PR
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |