-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x4P MOD II BREAK AWAY HDR,SMD, TUBE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K0160
|
Newark | Mod2 St-Lei Smd2X4P Rohs Compliant: Yes |Amp Te Connectivity 966269-4 RoHS: Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
966269-4-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 2550 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4934 | Buy Now |
DISTI #
966269-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 966269-4) RoHS: Compliant Min Qty: 2550 Package Multiple: 51 Container: Tube | 0 |
|
$1.3342 | Buy Now |
DISTI #
571-966269-4
|
Mouser Electronics | Headers & Wire Housings MOD2 ST-LEI SMD2X4P RoHS: Compliant | 0 |
|
$1.4500 / $1.5100 | Order Now |
DISTI #
72050874
|
RS | Connector, AMPMODU, 2X4P Mod Ii Break Away Hdr, Smd, Tube Pkg | TE Connectivity 966269-4 RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $2.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 51 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP966269-4
|
Heilind Electronics | 2X4P MOD II BREAK AWAY HDR,SMD | Americas - 0 in Stock |
|
$1.6350 / $1.6595 | Buy Now |
|
Onlinecomponents.com | 2x4P MOD II BREAK AWAY HDR,SMD, TUBE PKG RoHS: Compliant | 0 |
|
$1.3800 / $3.7800 | Buy Now |
DISTI #
AMP966269-4
|
Interstate Connecting Components | 2X4P MOD II BREAK AWAY HDR,SMD | 0 |
|
$1.6350 / $1.6595 | Buy Now |
DISTI #
966269-4
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube (Alt: 966269-4) RoHS: Compliant Min Qty: 2550 Package Multiple: 51 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966269-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966269-4
TE Connectivity
2x4P MOD II BREAK AWAY HDR,SMD, TUBE PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 966269-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966269-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-104-01-F-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | 966269-4 vs EHF-104-01-F-D-RA |
EHF-104-01-L-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | 966269-4 vs EHF-104-01-L-D |
STMM-104-01-S-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 966269-4 vs STMM-104-01-S-D |
ETMM-104-02-F-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 966269-4 vs ETMM-104-02-F-D-RA |
ETMM-104-02-F-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 966269-4 vs ETMM-104-02-F-D-SM |
EHF-104-01-L-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | 966269-4 vs EHF-104-01-L-D-SM |
STMM-104-01-T-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 966269-4 vs STMM-104-01-T-D |
EHF-104-01-L-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | 966269-4 vs EHF-104-01-L-D-RA |
77319-103-S08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 966269-4 vs 77319-103-S08LF |
HTSW-104-08-G-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 966269-4 vs HTSW-104-08-G-D-RA |