-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPT/MICRO-T2 GEH25P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-966577-1-ND
|
DigiKey | SPT/MICRO-T2 GEH25P Min Qty: 160 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6466 | Buy Now |
DISTI #
966577-1
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: 966577-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.0213 / $4.8392 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$4.1100 | Buy Now |
DISTI #
AMP966577-1
|
Heilind Electronics | SPT/MICRO-T2 GEH25P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPT/MICRO-T2 GEH25P RoHS: Compliant | 0 |
|
$4.6800 / $6.8200 | Buy Now |
DISTI #
966577-1
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: 966577-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.0213 / $4.8392 | Buy Now |
DISTI #
AMP966577-1
|
Interstate Connecting Components | SPT/MICRO-T2 GEH25P | 0 |
|
Buy Now | |
DISTI #
966577-1
|
Avnet Abacus | Conn Housing RCP 25 POS Crimp ST Cable Mount (Alt: 966577-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 8 |
|
$2.5552 / $4.4162 | Buy Now |
|
Master Electronics | SPT/MICRO-T2 GEH25P RoHS: Compliant | 0 |
|
$4.6800 / $6.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966577-1
TE Connectivity
SPT/MICRO-T2 GEH25P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.5 inch | |
Body Depth | 1.28 inch | |
Body Length | 3.583 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94-HB |