Part Details for 966710-4 by TE Connectivity
Overview of 966710-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966710-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966710-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Trays (Alt: 966710-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-966710-4
|
Mouser Electronics | Headers & Wire Housings MODU II PIN HEADER, SGL ROW,SMD- 4 POS RoHS: Compliant | 0 |
|
$1.3800 / $1.5400 | Order Now |
DISTI #
72047342
|
RS | Connector, AMPMODU, Modu Ii Pin Header, Sgl Row, Smd- 4 Pos | TE Connectivity 966710-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.2500 | Buy Now |
DISTI #
AMP966710-4
|
Heilind Electronics | MODU II PIN HEADER, SGL ROW,SM | Americas - 0 in Stock |
|
$1.2239 / $1.5736 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
AMP966710-4
|
Interstate Connecting Components | MODU II PIN HEADER, SGL ROW,SM | 0 |
|
$1.2239 / $1.5736 | Buy Now |
DISTI #
966710-4
|
Avnet Abacus | (Alt: 966710-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
Part Details for 966710-4
966710-4 CAD Models
966710-4 Part Data Attributes
|
966710-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966710-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 966710-4
This table gives cross-reference parts and alternative options found for 966710-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966710-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146129-2 | 04 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 966710-4 vs 5-146129-2 |
5-1375583-3 | (5-1375583-3) 04 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 966710-4 vs 5-1375583-3 |
5-146282-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 966710-4 vs 5-146282-4 |
1-104450-0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 966710-4 vs 1-104450-0 |
4-2232501-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 966710-4 vs 4-2232501-1 |
1-1939761-4 | (1-1939761-4) HDR ASSY (H-TYPE) 4POS X-KEY TIN | TE Connectivity | 966710-4 vs 1-1939761-4 |
5-146284-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 966710-4 vs 5-146284-4 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 966710-4 vs 4-1971798-5 |
2-103669-6 | (2-103669-6) 04 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 966710-4 vs 2-103669-6 |
4-1971798-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 966710-4 vs 4-1971798-4 |