-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X2P MODU 2MM PIN HDR,SMD, BLSTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5222
|
Newark | 2X2P Modu 2Mm Pin Hdr, smd, Blstr |Amp Te Connectivity 966926-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.3600 | Buy Now |
DISTI #
01Y2811
|
Newark | 2X2P Modu 2Mm Pin Hdr, smd, Blstr |Amp Te Connectivity 966926-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
2266-966926-2-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1000 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.1900 | Buy Now |
DISTI #
966926-2-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2454 | Buy Now |
DISTI #
966926-2
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 966926-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9278 / $2.1765 | Buy Now |
DISTI #
571-966926-2
|
Mouser Electronics | Headers & Wire Housings AMP MODU 2mm PIN HDR 2X 2P SMD RoHS: Compliant | 0 |
|
$2.1100 / $2.2700 | Order Now |
DISTI #
72016070
|
RS | Connector, 2X2P MODU 2MM PIN HDR, SMD, BLSTR | TE Connectivity 966926-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
AMP966926-2
|
Heilind Electronics | 2X2P MODU 2MM PIN HDR,SMD, BLS | Americas - 0 in Stock |
|
$1.1110 / $1.3932 | Buy Now |
|
Onlinecomponents.com | 2X2P MODU 2MM PIN HDR,SMD, BLSTR RoHS: Compliant |
3000 Partner Stock |
|
$2.1500 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966926-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966926-2
TE Connectivity
2X2P MODU 2MM PIN HDR,SMD, BLSTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |