Part Details for 966926-4 by TE Connectivity
Overview of 966926-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966926-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2812
|
Newark | 2X4P Modu 2Mm Pin Hdr, smd, Blstr |Amp Te Connectivity 966926-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.0200 | Buy Now |
DISTI #
17-966926-4CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5435 In Stock |
|
$3.6133 / $4.4700 | Buy Now |
DISTI #
966926-4
|
Avnet Americas | AMP966926-4 - Tape and Reel (Alt: 966926-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$3.5844 / $4.0469 | Buy Now |
DISTI #
571-966926-4
|
Mouser Electronics | Headers & Wire Housings 2X4P MODU 2MM PIN HDR, SMD, BLSTR RoHS: Compliant | 692 |
|
$3.8800 / $7.0000 | Buy Now |
DISTI #
V72:2272_11616485
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2205 Container: Cut Strips | Americas - 590 |
|
$3.0660 / $3.6140 | Buy Now |
DISTI #
72016027
|
RS | Connector, 2X4P MODU 2MM PIN HDR, SMD, BLSTR | TE Connectivity 966926-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.3700 | RFQ |
|
Future Electronics | 8 POS 2x4 VERT SMT PCB B2B AMPMODU 2MM BREAKAWAY PIN HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
AMP966926-4
|
Heilind Electronics | AMP MODU 2MM PIN HEADER 2 SMD | Americas - 0 in Stock |
|
$4.2510 / $4.3144 | Buy Now |
|
Onlinecomponents.com | 2X4P MODU 2MM PIN HDR,SMD, BLSTR RoHS: Compliant |
125 In Stock |
|
$3.4600 / $3.5400 | Buy Now |
DISTI #
61588765
|
Verical | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 590 |
|
$3.6140 | Buy Now |
Part Details for 966926-4
966926-4 CAD Models
966926-4 Part Data Attributes
|
966926-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966926-4
TE Connectivity
2X4P MODU 2MM PIN HDR,SMD, BLSTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.314 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |