-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X5P MODU 2MM PIN HDR,SMD, BLSTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2813
|
Newark | 2X5P Modu 2Mm Pin Hdr, smd, Blstr |Amp Te Connectivity 966926-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.4200 | Buy Now |
DISTI #
A118024CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1929 In Stock |
|
$5.2835 / $8.1700 | Buy Now |
DISTI #
966926-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tape Mounted on Reel - Tape and Reel (Alt: 966926-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$4.8305 / $5.4537 | Buy Now |
DISTI #
571-966926-5
|
Mouser Electronics | Headers & Wire Housings AMP MODU 2MM PIN HDR 2X 5P SMD RoHS: Compliant | 2000 |
|
$5.3800 / $9.0400 | Buy Now |
DISTI #
72016319
|
RS | Connector, 2X5P MODU 2MM PIN HDR, SMD, BLSTR | TE Connectivity 966926-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $5.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$4.5900 | Buy Now |
DISTI #
AMP966926-5
|
Heilind Electronics | 2X5P MODU 2MM PIN HDRSMD BLSTR | Americas - 0 in Stock |
|
$5.7287 | Buy Now |
|
Onlinecomponents.com | 2X5P MODU 2MM PIN HDR,SMD, BLSTR RoHS: Compliant | 0 |
|
$4.9900 / $14.0200 | Buy Now |
DISTI #
AMP966926-5
|
Interstate Connecting Components | 2X5P MODU 2MM PIN HDRSMD BLSTR | 0 |
|
$5.7287 | Buy Now |
DISTI #
966926-5
|
Avnet Abacus | (Alt: 966926-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966926-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966926-5
TE Connectivity
2X5P MODU 2MM PIN HDR,SMD, BLSTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 966926-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966926-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF20EG-10DP-1V(91) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 966926-5 vs DF20EG-10DP-1V(91) |
499726-1 | 10 A/L UNIV HDR HSG | TE Connectivity | 966926-5 vs 499726-1 |
DF20EF-10DP-1V(91) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 966926-5 vs DF20EF-10DP-1V(91) |
1MM-HU-D05-VS-00-F-TBP | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 966926-5 vs 1MM-HU-D05-VS-00-F-TBP |
2331929-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 966926-5 vs 2331929-5 |
DF20EF-10DP-1V(65) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 966926-5 vs DF20EF-10DP-1V(65) |